1118920000 | Weidmüller
Jack, M12, 8 pole, screw connection, straight, 1118920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8999 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
41.90 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8999 €
10 pcs.
39.3890 €
25 pcs.
36.6282 €
50 pcs.
33.7008 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1118920000, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |