1117980000 | Weidmüller

Jack, M16, 5 pole, solder connection, straight, 1117980000

Order No.: 50P6099
EAN: 4032248898947
MPN:
1117980000
SAIB-M16-5/9
Series: SAIB
1117980000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.4930 €
50 pcs.
16.1007 €
100 pcs.
14.6489 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1117980000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contacts material: Ag (Silver)
  • Degree of protection: IP40
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M16
Orientation straight
Contact connection solder connection
contact surface silver-plated
Assembly cable assembly
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes