1117960000 | Weidmüller
Jack, M16, 4 pole, solder connection, straight, 1117960000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5878 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1003 €
50 pcs.
15.5652 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1117960000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contacts material: Ag (Silver)
- Degree of protection: IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M16 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |