1052050000 | Weidmüller

Panel socket, M12, 5 pole, strand connection, straight, 1052050000

Order No.: 50P3975
EAN: 4032248791071
MPN:
1052050000
SAIE-M12B-5-1.5U-FP-M16
1052050000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4830 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
42.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.4830 €

Circular connector, 1052050000, Weidmüller

Circular connector, Installation (with cable), Socket, M12, Number of positions: 5, 1.5 m, Screw connection: M 16, 0.34 mm², PVC

Round connector for installation with connected cable.

Technical specifications
Filter Property Value
Product type panel socket
Version cable 1.5 m, PUR
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead