9457890250 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 2.5 m, PUR, black, 9457890250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
10 pcs.
23.0384 €
25 pcs.
22.0388 €
50 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 9457890250, Weidmüller
Sensor/actuator line, M12 / M12, Number of poles: 3, 2.5 m, pin, straight - socket, 90°, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 2.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP69 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |