9457850700 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 7m

Order No.: 52P0032
EAN: 4050118624908
MPN:
9457850700
SAIL-M8BG-4-7.0U
Series: SAI
9457850700 Weidmüller Sensor-Actuator Cables Image 1
9457850700 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8714 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
10 pcs.
22.7885 €
25 pcs.
21.8008 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 7 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15