9457850500 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 5m

Order No.: 52P0025
EAN: 4099986751729
MPN:
9457850500
SAIL-M8BG-4-5.0U
Series: SAI
9457850500 Weidmüller Sensor-Actuator Cables Image 1
9457850500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8135 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.9091 €
25 pcs.
18.0880 €
50 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15