9457790060 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 9457790060
Order No.: 53P6970
EAN: 4032248227556
MPN:
9457790060
SAIL-M12GM12W-3L0.6U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3049 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator cable, 9457790060, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 3, 0.6 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |