9457690060 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 0.6 m, PUR, black, 4 A, 9457690060
Order No.: 53P6874
EAN: 4032248229000
MPN:
9457690060
SAIL-M12BW-5-0.6U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6822 € *
Standard delivery time from the manufacturer is: 5 Weeks
Data cable, 9457690060, Weidmüller
Data cable (Assembled) Copper, Open at one end, M12, 5, 0.6 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black
Connection-ready data cable with core wires made of copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |