9457570400 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 4 m, PUR, black, 4 A, 9457570400

Order No.: 53P6822
EAN: 4032248690732
MPN:
9457570400
SAIL-M12GM8WR-3-4.0U
9457570400 Weidmüller Sensor-Actuator Cables Image 1
9457570400 Weidmüller Sensor-Actuator Cables Image 2
9457570400 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1391 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
39.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.1391 €

Sensor/actuator cable, 9457570400, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 4 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 4 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes