9457570080 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.8 m, PUR, black, 4 A, 9457570080
Order No.: 53P6817
EAN: 4032248722549
MPN:
9457570080
SAIL-M12GM8WR-3-0.8U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9991 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator cable, 9457570080, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 3, 0.8 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 0.8 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |