9457451000 | Weidmüller

Sensor actuator cable, M8, poles 3, socket, female, straight to open end, 10m

Order No.: 52P0004
EAN: 4032248973231
MPN:
9457451000
SAIL-M8BG-3-10U
Series: SAI
9457451000 Weidmüller Sensor-Actuator Cables Image 1
9457451000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2165 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
23.1098 €
25 pcs.
22.1102 €
50 pcs.
20.8964 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15