9457450050 | Weidmüller
Sensor actuator cable, M8, poles 3, socket, female, straight to open end, 0.5m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
9.4605 €
50 pcs.
8.9131 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation multi-tier terminal, 1733300000, Weidmüller
Installation multi-tier terminal, tension clamp connection, 4 mm², 400 V, 32 A, number of connections: 3, number of floors: 2, number of clamping points per floor: 2.
Clamp for power distribution in the building installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |