9457380200 | Weidmüller

Sensor actuator cable, M8, poles 3, socket, female, angled to open end, 2m

Order No.: 52P0062
EAN: 4032248228904
MPN:
9457380200
SAIL-M8BW-3-2.0U
Series: SAI
9457380200 Weidmüller Sensor-Actuator Cables Image 1
9457380200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.7334 €
50 pcs.
11.0432 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15