9457341000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, black, 4 A, 9457341000

Order No.: 53P6735
EAN: 4008190311315
MPN:
9457341000
SAIL-M12GM12G-5-10U
9457341000 Weidmüller Sensor-Actuator Cables Image 1
9457341000 Weidmüller Sensor-Actuator Cables Image 2
9457341000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.6638 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.6638 €

Sensor/actuator cable, 9457341000, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 10 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444993
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes