9457340090 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.9 m, PUR, black, 4 A, 9457340090
Order No.: 53P6722
EAN: 4008190311254
MPN:
9457340090
SAIL-M12GM12G-5-0.9U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4604 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator cable, 9457340090, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 0.9 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.9 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |