9457270300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 3 m, PUR, black, 4 A, 9457270300

Order No.: 53P6683
EAN: 4032248228973
MPN:
9457270300
SAIL-M12GM12W-5-3.0U
9457270300 Weidmüller Sensor-Actuator Cables Image 1
9457270300 Weidmüller Sensor-Actuator Cables Image 2
9457270300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1006 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
46.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.1006 €

Sensor/actuator cable, 9457270300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 3 m, Male, Straight-female, Angled, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No