9456660300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 3 m, PUR, black, 4 A, 9456660300

Order No.: 53P6603
EAN: 4032248403684
MPN:
9456660300
SAIL-M12GM8G-4-3.0U
9456660300 Weidmüller Sensor-Actuator Cables Image 1
9456660300 Weidmüller Sensor-Actuator Cables Image 2
9456660300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6976 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
41.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.6976 €

Sensor/actuator cable, 9456660300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M8, 4, 3 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes