9456381000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 4 A, 9456381000

Order No.: 53P6576
EAN: 4032248295227
MPN:
9456381000
SAIL-M12BW-4-2L10U
9456381000 Weidmüller Sensor-Actuator Cables Image 1
9456381000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4298 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
56.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.4298 €

Sensor/actuator cable, 9456381000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 4, 10 m, Female, Angled, Shielded: No, LED: Yes, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No