9456142500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 25 m, PUR, black, 4 A, 9456142500

Order No.: 53P6533
EAN: 4050118152937
MPN:
9456142500
SAIL-M12BG-5S25U
9456142500 Weidmüller Sensor-Actuator Cables Image 1
9456142500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.6373 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
162.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.6373 €

Sensor/actuator cable, 9456142500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 25 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes