9456141000 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 9456141000

Order No.: 53P6529
EAN: 4032248230358
MPN:
9456141000
SAIL-M12BG-5S10U
9456141000 Weidmüller Sensor-Actuator Cables Image 1
9456141000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.3043 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
102.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.3043 €

Sensor/actuator cable, 9456141000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 10 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No