9456140750 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 7.5 m, PUR, black, 4 A, 9456140750
Order No.: 53P6528
EAN: 4050118141634
MPN:
9456140750
SAIL-M12BG-5S7.5U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.7379 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator cable, 9456140750, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 5, 7.5 m, Female, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 7.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |