2812820250 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 2.5 m, PUR, yellow, 4 A, 2812820250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8256 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
29.83 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8256 €
10 pcs.
28.4698 €
25 pcs.
27.2320 €
50 pcs.
25.7399 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 2812820250, Weidmüller
Sensor/actuator line, M12 / M12, Number of poles: 5, 2.5 m, pin, straight - socket, 90°, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 5 pole | |
| Cable length | 2.5 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |