2812800150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PUR, yellow, 4 A, 2812800150

Order No.: 52P0567
EAN: 4064675428497
MPN:
2812800150
SAIL-M12GM12G-5-1.5TYV
Series: SAI
2812800150 Weidmüller Sensor-Actuator Cables Image 1
2812800150 Weidmüller Sensor-Actuator Cables Image 2
2812800150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9167 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.92 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9167 €
10 pcs.
25.6932 €
25 pcs.
24.5761 €
50 pcs.
23.2295 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2812800150, Weidmüller

Sensor/actuator line, M12 / M12, Number of poles: 5, 1.5 m, pin, straight - socket, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No