2812730300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 3 m, PUR, orange, 4 A, 2812730300

Order No.: 52P0662
EAN: 4064675342106
MPN:
2812730300
SAIL-M12GM12W-5-3.0TOV
Series: SAI
2812730300 Weidmüller Sensor-Actuator Cables Image 1
2812730300 Weidmüller Sensor-Actuator Cables Image 2
2812730300 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2800 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.28 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2800 €
10 pcs.
29.8582 €
25 pcs.
28.5600 €
50 pcs.
26.9951 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2812730300, Weidmüller

Sensor/actuator line, M12 / M12, Number of poles: 5, 3 m, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 3 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No