2812700100 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, orange, 4 A, 2812700100

Order No.: 52P0563
EAN: 4064675342236
MPN:
2812700100
SAIL-M12GM12G-5-1.0TOV
Series: SAI
2812700100 Weidmüller Sensor-Actuator Cables Image 1
2812700100 Weidmüller Sensor-Actuator Cables Image 2
2812700100 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4811 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4811 €
10 pcs.
24.3229 €
25 pcs.
23.2654 €
50 pcs.
21.9905 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2812700100, Weidmüller

Sensor/actuator line, M12 / M12, Number of poles: 5, 1 m, pin, straight - socket, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No