2812600150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, orange, 4 A, 2812600150

Order No.: 52P0534
EAN: 4064675342816
MPN:
2812600150
SAIL-M12GM12G-4-1.5TOV
Series: SAI
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3289 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.33 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3289 €
10 pcs.
23.2230 €
25 pcs.
22.2133 €
50 pcs.
20.9962 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2812600150, Weidmüller

Sensor/actuator line, M12 / M12, Number of poles: 4, 1.5 m, pin, straight - socket, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 1.5 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No