2812570250 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2.5 m, PUR, orange, 4 A, 2812570250

Order No.: 52P0552
EAN: 4064675429951
MPN:
2812570250
SAIL-M12GM12G-4-3LR2.5TOV
Series: SAI
2812570250 Weidmüller Sensor-Actuator Cables Image 1
2812570250 Weidmüller Sensor-Actuator Cables Image 2
2812570250 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5278 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5278 €
10 pcs.
32.0038 €
25 pcs.
30.6123 €
50 pcs.
28.9349 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2812570250, Weidmüller

Sensor/actuator line, M12 / M12, Number of poles: 4, 2.5 m, pin, straight - socket, straight, Shielded: No, LED: Yes, Sheath material: PUR, Halogen: Yes.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 2.5 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display Yes
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No