2503800800 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 8 pole, 8 m, PUR, green, 0.5 A, 2503800800
Order No.: 53P2485
EAN: 4050118522587
MPN:
2503800800
HDC XX6A02 MFSXXXX-0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.5943 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with industrial cable, 2503800800, Weidmüller
The 2503800800 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 8 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |