2503791000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, Radox EM 104, blue, 4 A, 2503791000
Order No.: 53P2471
EAN: 4050118523331
MPN:
2503791000
HDC XX5E02 MFSXXXX-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.6219 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with railway cable, 2503791000, Weidmüller
The 2503791000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | blue | |
| Material | Radox EM 104 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |