2503770100 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 1 m, PUR, green, 0.5 A, 2503770100

Order No.: 53P2453
EAN: 4050118522815
MPN:
2503770100
HDC XX6A02 MMSM12X-0100
2503770100 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
135.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
135.779 €

Data insert with industrial cable, 2503770100, Weidmüller

The 2503770100 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 1 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes