2503730100 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PUR, green, 0.5 A, 2503730100

Order No.: 53P2433
EAN: 4050118522716
MPN:
2503730100
HDC XX6A02 MMSRJ45-0100
2503730100 Weidmüller Sensor-Actuator Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Data insert with industrial cable, 2503730100, Weidmüller

The 2503730100 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Pin number 8 pole
Cable length 1 m
Colour green
Material PUR
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes