2503720500 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 5 m, Radox EM 104, blue, 4 A, 2503720500

Order No.: 53P2431
EAN: 4050118523430
MPN:
2503720500
HDC XX5E02 FMSRJ45-0500
2503720500 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.9062 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
174.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
174.9062 €

Data insert with railway cable, 2503720500, Weidmüller

The 2503720500 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) RJ45-cable plug, straight
Pin number 4 pole
Cable length 5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes