2503710050 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 0.5 m, Radox EM 104, blue, 4 A, 2503710050
Order No.: 53P2422
EAN: 4050118523447
MPN:
2503710050
HDC XX5E02 MMSRJ45-0050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5586 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with railway cable, 2503710050, Weidmüller
The 2503710050 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | blue | |
| Material | Radox EM 104 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |