2503700150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, Radox EM 104, blue, 4 A, 2503700150

Order No.: 53P2419
EAN: 4050118523669
MPN:
2503700150
HDC XX5E02 MFSM12D-0150
2503700150 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.2496 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
90.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.2496 €

Data insert with railway cable, 2503700150, Weidmüller

The 2503700150 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 1.5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes