2503550500 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 5 m, Radox EM 104, blue, 0.5 A, 2503550500
Order No.: 53P2402
EAN: 4050118521320
MPN:
2503550500
HDC XX6A01 FFSM12X-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.2211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Data insert with railway cable, 2503550500, Weidmüller
The 2503550500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | blue | |
| Material | Radox EM 104 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |