2503550050 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 0.5 m, Radox EM 104, blue, 0.5 A, 2503550050

Order No.: 53P2398
EAN: 4050118520989
MPN:
2503550050
HDC XX6A01 FFSM12X-0050
2503550050 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.7737 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
178.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
178.7737 €

Data insert with railway cable, 2503550050, Weidmüller

The 2503550050 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 250 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes