2455260150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PUR, black, 16 A, 2455260150

Order No.: 53P1834
EAN: 4050118470284
MPN:
2455260150
SAIL-M12GM12G-L-1.5P
2455260150 Weidmüller Sensor-Actuator Cables Image 1
2455260150 Weidmüller Sensor-Actuator Cables Image 2
2455260150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.8568 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
119.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.8568 €

Sensor/actuator cable, 2455260150, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 1.5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes