2455250500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 16 A, 2455250500

Order No.: 53P1830
EAN: 4050118470260
MPN:
2455250500
SAIL-M12GM12G-K-5.0P
2455250500 Weidmüller Sensor-Actuator Cables Image 1
2455250500 Weidmüller Sensor-Actuator Cables Image 2
2455250500 Weidmüller Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.1177 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
152.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.1177 €

Sensor/actuator cable, 2455250500, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 600 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes