2455220500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 16 A, 2455220500

Order No.: 53P1818
EAN: 4050118470147
MPN:
2455220500
SAIL-M12G-L-5.0P
2455220500 Weidmüller Sensor-Actuator Cables Image 1
2455220500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.7283 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
113.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.7283 €

Sensor/actuator cable, 2455220500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 50 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead