2455210500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 16 A, 2455210500

Order No.: 53P1814
EAN: 4050118470116
MPN:
2455210500
SAIL-M12G-K-5.0P
2455210500 Weidmüller Sensor-Actuator Cables Image 1
2455210500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8374 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
108.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.8374 €

Sensor/actuator cable, 2455210500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 5, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, K

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 600 V
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes