2455191000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 16 A, 2455191000

Order No.: 53P1807
EAN: 4050118470031
MPN:
2455191000
SAIL-M12BW-K-10P
2455191000 Weidmüller Sensor-Actuator Cables Image 1
2455191000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

Sensor/actuator cable, 2455191000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes