2455190500 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 16 A, 2455190500

Order No.: 53P1806
EAN: 4050118470024
MPN:
2455190500
SAIL-M12BW-K-5.0P
2455190500 Weidmüller Sensor-Actuator Cables Image 1
2455190500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.1087 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
115.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.1087 €

Sensor/actuator cable, 2455190500, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 125 V
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes