2455040500 | Weidmüller
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 3 A, 2455040500
Order No.: 53P1792
EAN: 4050118469653
MPN:
2455040500
SAIL-M8G-5-5.0U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.8828 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 2455040500, Weidmüller
Data cable (Assembled) copper, 5, 5 m
Connection-ready data cable with core wires made of copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69K | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |