2455040300 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 3 m, PUR, black, 3 A, 2455040300

Order No.: 53P1791
EAN: 4050118469646
MPN:
2455040300
SAIL-M8G-5-3.0U
2455040300 Weidmüller Sensor-Actuator Cables Image 1
2455040300 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6484 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.6484 €

Data cable, 2455040300, Weidmüller

Data cable (Assembled) copper, 5, 3 m

Connection-ready data cable with core wires made of copper.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP69K
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes