2455040150 | Weidmüller
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 1.5 m, PUR, black, 3 A, 2455040150
Order No.: 53P1790
EAN: 4050118469554
MPN:
2455040150
SAIL-M8G-5-1.5U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7829 € *
Available in 6 Days: 5 pcs. - if ordered today
Data cable, 2455040150, Weidmüller
Data cable (Assembled) copper, 5, 1.5 m
Connection-ready data cable with core wires made of copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP69K | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |