2453551000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, green, 4 A, 2453551000

Order No.: 53P1744
EAN: 4050118467468
MPN:
2453551000
HDC XX5E01 MFSXXXX-1000
Series: ModuPlug
2453551000 Weidmüller Sensor-Actuator Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Data insert with industrial cable, 2453551000, Weidmüller

The 2453551000 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 10 m
Colour green
Material PUR
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes