2453550150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, green, 4 A, 2453550150

Order No.: 53P1737
EAN: 4050118467291
MPN:
2453550150
HDC XX5E01 MFSXXXX-0150
Series: ModuPlug
2453550150 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.3963 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
110.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.3963 €

Data insert with industrial cable, 2453550150, Weidmüller

The 2453550150 is a 4-position bus module. This product is extremely compact and can accommodate megabit data inserts. It enables the connection of 100 MBit/s Cat. 5e cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 1.5 m
Colour green
Material PUR
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes