2453540150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 1.5 m, Radox EM 104, blue, 0.5 A, 2453540150

Order No.: 53P1722
EAN: 4050118467536
MPN:
2453540150
HDC XX6A01 MFSXXXX-0150
Series: ModuPlug
2453540150 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.9859 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
183.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
183.9859 €

Data insert with railway cable, 2453540150, Weidmüller

The 2453540150 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 1.5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes