2451130500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 5 m, Radox EM 104, blue, 0.5 A, 2451130500

Order No.: 53P1706
EAN: 4050118508086
MPN:
2451130500
HDC XX6A01 MMSM12X-0500
2451130500 Weidmüller Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
292.0736 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
292.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
292.0736 €

Data insert with railway cable, 2451130500, Weidmüller

The 2451130500 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 8 pole
Cable length 5 m
Colour blue
Material Radox EM 104
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes